Part Details for 914CE16-18 by Honeywell Sensing and Control
Overview of 914CE16-18 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE16-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
914CE16-18-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-914CE1618
|
Mouser Electronics | Limit Switches Limit Switch 914CE Enclosures RoHS: Compliant | 8 |
|
$213.4200 / $235.1700 | Buy Now |
DISTI #
70399477
|
RS | Enclosed Mini Switch, Pre-Wired, Side Rotary, No Lever, 18 Cable, 914CE Series | Honeywell 914CE16-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 18 |
|
$251.2200 | Buy Now |
Part Details for 914CE16-18
914CE16-18 CAD Models
914CE16-18 Part Data Attributes:
|
914CE16-18
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE16-18
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |