Part Details for 914CE2-Q by Honeywell Sensing and Control
Overview of 914CE2-Q by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE2-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F8849
|
Newark | Limit Switch, Top Roller Plunger, Spdt, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:3A, Contact Voltage Ac Max:250V, Operating Force Max:11.8N, Product Range:-, Operating Force:2.75Lbfrohs Compliant: Yes |Honeywell 914CE2-Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$136.9000 / $158.0500 | Buy Now |
DISTI #
46AJ4174
|
Newark | Miniature Enclosed Limit Switch/Honeywell |Honeywell 914CE2-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.0400 / $164.2400 | Buy Now |
DISTI #
480-2757-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$151.9272 / $183.3600 | Buy Now |
DISTI #
2266-914CE2-Q-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$146.5800 / $152.2200 | Buy Now |
DISTI #
785-914CE2-Q
|
Mouser Electronics | Limit Switches 1NC/1NO SPDT 4-pin DC micro-conn. RoHS: Compliant | 11 |
|
$130.8600 / $151.3300 | Buy Now |
DISTI #
70118856
|
RS | Compact Limit Switch, Enclosed, Top Roller Plunger, DC Style, 914CE Series | Honeywell 914CE2-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 70 |
|
$151.9700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 4 Pin DC Micro-Connector RoHS: Compliant |
47 In Stock |
|
$127.5400 / $148.8400 | Buy Now |
DISTI #
914CE2-Q
|
TTI | Limit Switches 1NC/1NO SPDT 4-pin DC micro-conn. Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$116.8300 / $141.3900 | Buy Now |
DISTI #
914CE2-Q
|
TME | Limit switch, oblong metal roller Ø12,4mm, SPDT, 3A, max.250VAC Min Qty: 1 | 11 |
|
$141.5100 / $162.7800 | Buy Now |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Limit Switches, MICRO SWITCH™, Compact Limit Switches Min Qty: 1 | 17 |
|
$116.1100 / $133.0000 | Buy Now |
Part Details for 914CE2-Q
914CE2-Q CAD Models
914CE2-Q Part Data Attributes:
|
914CE2-Q
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE2-Q
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.08mm, Connector Terminal, Steel Roller Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.08 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 16 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 40.01 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 12.01 N | |
Pre-Travel-Max | 1.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for 914CE2-Q
This table gives cross-reference parts and alternative options found for 914CE2-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 914CE2-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
914CE2-2 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE2-Q vs 914CE2-2 |
914CE2-9 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE2-Q vs 914CE2-9 |
914CE3-3AK | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE2-Q vs 914CE3-3AK |
914CE3-6A | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE2-Q vs 914CE3-6A |
912CE2-AQ | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE2-Q vs 912CE2-AQ |