Part Details for 915.10288.V by ebm-papst
Overview of 915.10288.V by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 915.10288.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5379
|
Newark | Ebm Papst |Ebm-Papst 915.10288.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$877.3200 | Buy Now |
DISTI #
2266-915.10288.V-ND
|
DigiKey | 915.10288.V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$704.9500 / $874.0800 | Buy Now |
DISTI #
915.10288.V
|
Avnet Americas | - Bulk (Alt: 915.10288.V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BLDC motor with integrated controller - Dia. 63mm - 24V - 600mNm - 4000 RPM - 251 Watts - Shaft 6mm Dia x 20mm - connector - 0°C to 40°C RoHS: Compliant |
19 Partner Stock |
|
$713.1100 / $884.2100 | Buy Now |
DISTI #
43559809
|
Verical | Brushless DC Motors Cylindrical 24V 12.3A 251W 4000r/min 0.6N.m 1Shaft 380g.cm² RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$655.3100 / $773.2500 | Buy Now |
DISTI #
915.10288.V
|
Avnet Americas | - Bulk (Alt: 915.10288.V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006041582
|
Sager | AC, DC & Servo Motors BLDC Motor with Integrated Controller, 63mm Diameter, 24VDC, 600mNm, Requires Part Number 250.30217.V Cable, Part Number 21490-1-0174A Adapter, and FREE Drive Studio Software Download, ECI-63.40-K4-B00, 915.10288.V Min Qty: 1 | 0 |
|
$639.6200 / $909.7100 | Buy Now |
|
Master Electronics | BLDC motor with integrated controller - Dia. 63mm - 24V - 600mNm - 4000 RPM - 251 Watts - Shaft 6mm Dia x 20mm - connector - 0°C to 40°C RoHS: Compliant |
19 Partner Stock |
|
$713.1100 / $884.2100 | Buy Now |
|
Neutron USA | Brushless DC Motor, BLDC with integrated controller, 63mm Diameter, 24V, 600mNm | 38 |
|
$1,464.9300 | Buy Now |