Part Details for 91538-1 by TE Connectivity
Overview of 91538-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 91538-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0029
|
Newark | Hand Crimp Tool, 30-20Awg Contact, Crimp Tool Type:Hand, For Use With:Amp 28-20Awg Circular Contacts, Product Range:Te Connectivity/Amp 915 Rohs Compliant: Na |Amp Te Connectivity 91538-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,038.5400 | Buy Now |
DISTI #
A29951-ND
|
DigiKey | TOOL HAND CRIMPER 20-30AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$976.8110 / $1,049.1700 | Buy Now |
DISTI #
91538-1
|
Avnet Americas | Premium Crimp Tooling Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool - Bulk (Alt: 91538-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$845.3520 / $1,017.2880 | Buy Now |
DISTI #
571-91538-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTI-CRIMP TOOL | 5 |
|
$1,002.9300 / $1,038.7100 | Buy Now |
DISTI #
AMP91538-1
|
Heilind Electronics | CERTICRIMP 2,SAHT TYPE II | Americas - 0 in Stock |
|
$1,053.5295 | Buy Now |
|
Onlinecomponents.com | CCII TYPE II PIN SKT 30-20 ASSY |
3 In Stock |
|
$943.6000 / $1,013.3800 | Buy Now |
DISTI #
65008913
|
Verical | Connector CERTI-Crimp II Tool Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,226.6800 / $1,317.3940 | Buy Now |
DISTI #
AMP91538-1
|
Interstate Connecting Components | CERTICRIMP 2,SAHT TYPE II | 0 |
|
$1,053.5295 | Buy Now |
DISTI #
91538-1
|
Avnet Abacus | Premium Crimp Tooling Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool (Alt: 91538-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
91538-1
|
Avnet Abacus | Premium Crimp Tooling Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool (Alt: 91538-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |