Part Details for 91585-1 by TE Connectivity
Overview of 91585-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91585-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9504
|
Newark | Ccii 070 Type 20-16 Assy |Amp Te Connectivity 91585-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$976.9000 / $999.8000 | Buy Now |
DISTI #
A120118-ND
|
DigiKey | TOOL HAND CRIMPER 16-20AWG SIDE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1 In Stock |
|
$805.6060 / $865.2800 | Buy Now |
DISTI #
91585-1
|
Avnet Americas | CERTI Crimp II Hand Tool Assembly - Bulk (Alt: 91585-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$900.5760 / $1,083.7440 | Buy Now |
DISTI #
571-91585-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE SAHT 20-16 ECOSL J-LL CERTICRIMP 2 | 8 |
|
$926.1800 | Buy Now |
DISTI #
71972976
|
RS | Certicrimp 2 20-16 Econoseal J | TE Connectivity 91585-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,037.9600 | RFQ |
DISTI #
AMP91585-1
|
Heilind Electronics | CERTICRIMP 2 20-16 ECONOSEAL J | Americas - 0 in Stock |
|
$1,122.3530 | Buy Now |
|
Onlinecomponents.com | CCII 070 TYPE 20-16 ASSY |
7 In Stock |
|
$1,005.2400 / $1,079.5700 | Buy Now |
DISTI #
91585-1
|
Avnet Americas | CERTI Crimp II Hand Tool Assembly - Bulk (Alt: 91585-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$900.5760 / $1,083.7440 | Buy Now |
DISTI #
91585-1
|
Avnet Americas | CERTI Crimp II Hand Tool Assembly - Bulk (Alt: 91585-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$900.5760 / $1,083.7440 | Buy Now |
DISTI #
AMP91585-1
|
Interstate Connecting Components | CERTICRIMP 2 20-16 ECONOSEAL J | 0 |
|
$1,122.3530 | Buy Now |
Part Details for 91585-1
91585-1 CAD Models
91585-1 Part Data Attributes
|
91585-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91585-1
TE Connectivity
(91585-1) CERTICRIMP 2 20-16 ECONOSEAL J
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |