Part Details for 915858-9158-024-020-061 by Kyocera AVX Components
Overview of 915858-9158-024-020-061 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 915858-9158-024-020-061
915858-9158-024-020-061 CAD Models
915858-9158-024-020-061 Part Data Attributes
|
915858-9158-024-020-061
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
915858-9158-024-020-061
Kyocera AVX Components
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOLO STACKER, MOBO | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for 915858-9158-024-020-061
This table gives cross-reference parts and alternative options found for 915858-9158-024-020-061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 915858-9158-024-020-061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K050DSX-024170G-T | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | 915858-9158-024-020-061 vs K050DSX-024170G-T |
P08-024-SLC-A-G | 24 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 915858-9158-024-020-061 vs P08-024-SLC-A-G |
BSSH-112-D-02-F-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 915858-9158-024-020-061 vs BSSH-112-D-02-F-LF |
K080ASX-24355G-T | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | 915858-9158-024-020-061 vs K080ASX-24355G-T |
P08-024-SLTC-A-G | 24 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 915858-9158-024-020-061 vs P08-024-SLTC-A-G |
QT510246-L010-7F | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 915858-9158-024-020-061 vs QT510246-L010-7F |
W3620-SH112S001 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Winslow Adaptics Ltd | 915858-9158-024-020-061 vs W3620-SH112S001 |
BSSH-112-D-14-F-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 915858-9158-024-020-061 vs BSSH-112-D-14-F-LF |
BSSH-112-D-04-GT-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 915858-9158-024-020-061 vs BSSH-112-D-04-GT-LF |
P08-024-SLC-B-G | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 915858-9158-024-020-061 vs P08-024-SLC-B-G |