Part Details for 91595-1 by TE Connectivity
Overview of 91595-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 91595-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0151
|
Newark | Hand Tool, Ratchet, 22-18Awg Contact, Crimp Tool Type:Ratchet, For Use With:Amp Dynamic D-2000 Series M Type 22-18Awg Contacts, Product Range:Certi-Crimp Ii Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Na |Amp Te Connectivity 91595-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,096.9600 / $1,124.9500 | Buy Now |
DISTI #
86H7409
|
Newark | Crimp Tool, Dynamic Series D-2 M Contacts, Crimp Tool Type:Hand, For Use With:Amp 3800 Dynamic Series 28-18Awg Contacts, Product Range:Te Connectivity/Amp 915, Crimp Size:22Awg To 18Awg Rohs Compliant: Na |Amp Te Connectivity 91595-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$845.8900 | Buy Now |
DISTI #
A30051-ND
|
DigiKey | TOOL HAND CRIMPER 18-22AWG SIDE Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,155.2380 / $1,196.5000 | Buy Now |
DISTI #
91595-1
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 91595-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$964.0600 / $1,160.1400 | Buy Now |
DISTI #
571-91595-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE SAHT 22-18 AWG DYNAMIC D2-M | 6 |
|
$1,086.5800 / $1,125.3400 | Buy Now |
DISTI #
AMP91595-1
|
Heilind Electronics | CERTICRIMP 2 22-18 DYNAMIC D2- | Americas - 5 in Stock |
|
$1,081.3235 / $1,237.8788 | Buy Now |
|
Onlinecomponents.com | CCII D-2 M REC TAB 22-18 ASSY |
10 In Stock |
|
$960.9300 / $975.4900 | Buy Now |
DISTI #
91595-1
|
TTI | Crimpers / Crimping Tools SDE SAHT 22-18 AWG DYNAMIC D2-M Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$925.3600 / $994.8800 | Buy Now |
DISTI #
AMP91595-1
|
Interstate Connecting Components | CERTICRIMP 2 22-18 DYNAMIC D2- | 1 |
|
$1,081.3235 / $1,237.8788 | Buy Now |
DISTI #
91595-1
|
Avnet Abacus | General Hand Tool Used In The Aircraft And Military Industries (Alt: 91595-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 91595-1
91595-1 CAD Models
91595-1 Part Data Attributes:
|
91595-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91595-1
TE Connectivity
(91595-1) CERTICRIMP 2 22-18 DYNAMIC D2-M
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |