Part Details for 916-BK by Anderson Power Products
Overview of 916-BK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 916-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H9707
|
Newark | Contact, 000Awg, Crimp, Product Range:Sb350 Series, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Max:000Awg, Contact Plating:Silver Plated Contacts, For Use With:Anderson Sb350 Series Housing Connectors Rohs Compliant: Yes |Anderson Power Products 916-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$6.5400 / $9.3200 | Buy Now |
DISTI #
2243-916-BK-ND
|
DigiKey | TERM BLADE NON-GEND 3/0AWG SILV Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1735 In Stock |
|
$6.2488 / $10.4900 | Buy Now |
DISTI #
879-916-BK
|
Mouser Electronics | Heavy Duty Power Connectors SB350 36586 AWG CONTACT RoHS: Compliant | 2157 |
|
$5.5700 / $8.3800 | Buy Now |
DISTI #
72286401
|
RS | D-Contacts, SB350A CNT 3/0 AWG B00417P1 | Anderson Power Products 916-BK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3900 | RFQ |
|
Onlinecomponents.com | SB350A CNT 3/0 AWG B00417P1 RoHS: Compliant |
5663 In Stock |
|
$5.0400 / $9.3700 | Buy Now |
DISTI #
916-BK
|
TME | Contact, hermaphrodite, silver plated, 85mm2, 3/0AWG, SB® 350 Min Qty: 1 | 0 |
|
$12.3700 / $16.2700 | RFQ |
DISTI #
000000000002398787
|
Sager | Heavy Duty Power Connectors SB350 36586 AWG CONTACT Min Qty: 1 | 0 |
|
$5.3300 / $7.0100 | Buy Now |
|
Master Electronics | SB350A CNT 3/0 AWG B00417P1 RoHS: Compliant |
5663 In Stock |
|
$5.0400 / $9.3700 | Buy Now |
Part Details for 916-BK
916-BK CAD Models
916-BK Part Data Attributes:
|
916-BK
Anderson Power Products
Buy Now
|
Compare Parts:
916-BK
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |