Part Details for 9160811 (ALTERNATE: 9160811) by RS Pro
Overview of 9160811 (ALTERNATE: 9160811) by RS Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9160811 (ALTERNATE: 9160811)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040417
|
RS | Pneumatic Threaded-to-Tube Tee Adapter Male R 1/4 Push In 10mm Push In 10mm 1MPa | RS PRO 9160811 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 180 |
|
$9.4400 | Buy Now |
DISTI #
73643869
|
RS | Pneumatic Threaded-to-Tube Tee Adapter Male R 1/4 Push In 10mm Push In 10mm 1MPa | RS PRO 9160811 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 30 Weeks, 0 Days Container: Package | 2 |
|
$29.9900 / $34.9900 | Buy Now |