Part Details for 9160877 (ALTERNATE: 9160877) by RS Pro
Overview of 9160877 (ALTERNATE: 9160877) by RS Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9160877 (ALTERNATE: 9160877)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040437
|
RS | Pneumatic Tube-to-Tube Straight Adapter Push In 8mm Push In 4mm 1MPa | RS PRO 9160877 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 86 |
|
$2.8200 | Buy Now |
DISTI #
73605917
|
RS | Pneumatic Tube-to-Tube Straight Adapter Push In 8mm Push In 4mm 1MPa | RS PRO 9160877 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 33 Weeks, 0 Days Container: Package | 0 |
|
$15.3500 / $17.8900 | RFQ |