Part Details for 9160892 (ALTERNATE: 9160892) by RS Pro
Overview of 9160892 (ALTERNATE: 9160892) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9160892 (ALTERNATE: 9160892)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040441
|
RS | Pneumatic Tube-to-Tube Elbow Adapter Female Push In 8mm Push In 8mm 1MPa | RS PRO 9160892 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 47 |
|
$0.8600 / $0.9400 | Buy Now |