Part Details for 9160924 (ALTERNATE: 9160924) by RS Pro
Overview of 9160924 (ALTERNATE: 9160924) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9160924 (ALTERNATE: 9160924)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040451
|
RS | Pneumatic Tube-to-Tube Cross Adapter Connection A 4mm B 4mm C 4mm D 4mm 1MPa | RS PRO 9160924 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 40 |
|
$1.3000 / $1.6000 | Buy Now |