-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9638
|
Newark | Power To The Board 3 Cct Rast Pwr Idt C T Conn Rohs Compliant: Yes |Molex 91627-1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6050 |
|
$0.8920 / $1.5200 | Buy Now |
DISTI #
57R3330
|
Newark | 3 Cct Rast Pwr Idt Conn W/O Ltc Op/Ew Rohs Compliant: Yes |Molex 91627-1001 Min Qty: 6750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 | Buy Now |
DISTI #
538-91627-1001
|
Mouser Electronics | Power to the Board 3 CCT RAST PWR IDT C T CONN W/O LTC OP/E RoHS: Compliant | 4826 |
|
$0.6940 / $1.4300 | Buy Now |
DISTI #
71464944
|
RS | 3 CCT RAST PWR IDT CONN W/O LTC OP/EW | Molex Incorporated 91627-1001 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.4300 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector F 3 POS 5mm IDT RA Cable Mount Tray RoHS: Compliant |
6050 Partner Stock |
|
$0.7040 / $1.0100 | Buy Now |
DISTI #
Molex 91627-1001
|
PEI Genesis | REC PR CONN, 3 Cont IDC Term | 6050 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector F 3 POS 5mm IDT RA Cable Mount Tray RoHS: Compliant |
6050 Partner Stock |
|
$0.7040 / $1.0100 | Buy Now |
DISTI #
10198595
|
TestEquity LLC | Molex 91627-1001 5.00mm Pitch Appli-Mate RAST Power IDT Housing, Direct/Indirect, Female, 3 Circuits, Glow-Wire Capable, Fully Coded, Open End Walls | 6050 |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91627-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
91627-1001
Molex
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.386 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.587 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3000VAC V | |
Durability | 10 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Shell Material | PA6 | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | .4726 N |
This table gives cross-reference parts and alternative options found for 91627-1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91627-1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828748-5 | 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 91627-1001 vs 828748-5 |
0359570320 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 91627-1001 vs 0359570320 |
1-1473074-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 91627-1001 vs 1-1473074-3 |
828748-8 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 91627-1001 vs 828748-8 |
828748-5 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 91627-1001 vs 828748-5 |
828748-8 | 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 91627-1001 vs 828748-8 |
2-178288-3 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 91627-1001 vs 2-178288-3 |