Part Details for 917-99-103-41-005000 by Mill-Max Mfg Corp
Overview of 917-99-103-41-005000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 917-99-103-41-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-917991
|
Mouser Electronics | IC & Component Sockets TO-5 TRANS SOCKET RoHS: Not Compliant | 379 |
|
$2.0800 / $2.6700 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ |
Part Details for 917-99-103-41-005000
917-99-103-41-005000 CAD Models
917-99-103-41-005000 Part Data Attributes
|
917-99-103-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
917-99-103-41-005000
Mill-Max Mfg Corp
Transistor Socket, TO-5, 3 Contact(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | TRANSISTOR SOCKET | |
Device Type Used On | TO-5 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 3 |
Alternate Parts for 917-99-103-41-005000
This table gives cross-reference parts and alternative options found for 917-99-103-41-005000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 917-99-103-41-005000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917-44-103-41-005000 | Transistor Socket, TO-5, 3 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 917-99-103-41-005000 vs 917-44-103-41-005000 |