-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-91716-1517
|
Mouser Electronics | Headers & Wire Housings 2.5 APPLI-M 6CKT OP/ -M 6CKT OP/EW WO/POL RoHS: Compliant | 0 |
|
$0.2710 / $0.2730 | Order Now |
DISTI #
71465141
|
RS | 6CKT 2.5 APPLI-M OP/EW WO/POL | Molex Incorporated 91716-1517 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3700 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91716-1517
Molex
Buy Now
Datasheet
|
Compare Parts:
91716-1517
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 91716-1517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91716-1517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91716-1512 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 91716-1517 vs 91716-1512 |
91716-1534 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 91716-1517 vs 91716-1534 |
91716-1542 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 91716-1517 vs 91716-1542 |