Part Details for 9174964 (ALTERNATE: 9174964) by RS Pro
Overview of 9174964 (ALTERNATE: 9174964) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9174964 (ALTERNATE: 9174964)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040717
|
RS | Ducting Flexible Reinforced PVC Green 0.75mm (19mm) ID 16ft (5m) Length | RS PRO 9174964 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2400 / $18.2200 | RFQ |