-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(917688-9) SIGNAL DOUBLE LOCK PLUG HSG 4P BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917688-9-ND
|
DigiKey | CONN PLUG HSG 4POS 2.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3338 In Stock |
|
$0.1679 / $0.3100 | Buy Now |
DISTI #
917688-9
|
Avnet Americas | 2.5 S.D.L PLUG HSG 4P BLACK - Tape and Reel (Alt: 917688-9) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.1348 / $0.1522 | Buy Now |
DISTI #
571-917688-9
|
Mouser Electronics | Automotive Connectors 2.5 S.D.L PLUG HSG 4P BLACK | 0 |
|
$0.1500 / $0.1670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Bag | 0Bag |
|
$0.1279 | Buy Now |
DISTI #
AMP917688-9
|
Heilind Electronics | SIGNAL DOUBLE LOCK PLUG HSG 4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SIGNAL DOUBLE LOCK PLUG HSG 4P BLACK RoHS: Compliant | 0 |
|
$0.1491 / $0.2174 | Buy Now |
DISTI #
AMP917688-9
|
Interstate Connecting Components | SIGNAL DOUBLE LOCK PLUG HSG 4P | 0 |
|
Buy Now | |
|
Master Electronics | SIGNAL DOUBLE LOCK PLUG HSG 4P BLACK RoHS: Compliant | 0 |
|
$0.1491 / $0.2174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917688-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917688-9
TE Connectivity
(917688-9) SIGNAL DOUBLE LOCK PLUG HSG 4P BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 917684-1, 917683-1 | |
Body Breadth | 0.317 inch | |
Body Depth | 11 inch | |
Body Length | 12.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Diameter-Min | 0.051 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 917688-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 917688-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917688-9 | Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 917688-9 vs 917688-9 |
917688-4 | Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 917688-9 vs 917688-4 |