Part Details for 91779-0116 by Molex
Overview of 91779-0116 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 91779-0116
91779-0116 CAD Models
91779-0116 Part Data Attributes:
|
91779-0116
Molex
Buy Now
Datasheet
|
Compare Parts:
91779-0116
Molex
Rectangular Power Connector, 3 Contact(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 91779-0116
This table gives cross-reference parts and alternative options found for 91779-0116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91779-0116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEH156F18-3-CA | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | 91779-0116 vs CEH156F18-3-CA |
PLB3W3F93ST30 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 91779-0116 vs PLB3W3F93ST30 |
90833-0541 | Rectangular Power Connector, 3 Contact(s), Female | Molex | 91779-0116 vs 90833-0541 |
35189-0361 | Rectangular Power Connector, 3 Contact(s), Female | Molex | 91779-0116 vs 35189-0361 |
009090035111851 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | KYOCERA Corporation | 91779-0116 vs 009090035111851 |
PC-RED-T-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | 91779-0116 vs PC-RED-T-SB |
PLAH03F63ST20A1 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 91779-0116 vs PLAH03F63ST20A1 |
PLA03F3200A2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 91779-0116 vs PLA03F3200A2 |
PLAH03F300C2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 91779-0116 vs PLAH03F300C2 |
PC-BLK-T-LP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | 91779-0116 vs PC-BLK-T-LP |