-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2250
|
Newark | Crimp Terminal Hsg Kk 5.08Mm With Ramp |Molex 91813-9110 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 | Buy Now |
DISTI #
0918139110
|
Avnet Americas | Conn Housing F 10 POS 5.08mm ST Cable Mount Bag - Bag (Alt: 0918139110) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
RFQ | |
DISTI #
538-91813-9110
|
Mouser Electronics | Headers & Wire Housings CRIMP TERMINAL HSG KK 5.08MM WITH RAMP RoHS: Compliant | 0 |
|
$0.3220 / $0.3730 | Order Now |
|
Onlinecomponents.com | 5.08 Pitch, KK®, CRP Terminal HSG, Glow Wire compatible, 10 Circuits, White, with Ramp, Glow Wire Compatible RoHS: Compliant | 0 |
|
$0.3360 / $0.4690 | Buy Now |
DISTI #
0918139110
|
Avnet Americas | Conn Housing F 10 POS 5.08mm ST Cable Mount Bag - Bag (Alt: 0918139110) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
RFQ | |
DISTI #
0918139110
|
Avnet Americas | Conn Housing F 10 POS 5.08mm ST Cable Mount Bag - Bag (Alt: 0918139110) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91813-9110
Molex
Buy Now
Datasheet
|
Compare Parts:
91813-9110
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.236 inch | |
Body Depth | 0.626 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |