Part Details for 918150-TE by Metcal
Overview of 918150-TE by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 918150-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7746
|
Newark | Needle, 18G X 1 1/2", Green, Syringe, Dispenser Type:Needle, Volume:-, Product Range:Te Tips Series, Applicator Type:Needle Rohs Compliant: Yes |Metcal 918150-TE Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 15 |
|
$25.6300 | Buy Now |
DISTI #
745-918150-TE
|
Mouser Electronics | Liquid Dispensers & Bottles TE Needle 18 Ga X 1-1/2" Green RoHS: Compliant | 30 |
|
$0.6940 / $0.7000 | Buy Now |
DISTI #
918150-TE
|
TME | Needle: steel, 1.5", Size: 18, straight, Mounting: Luer Lock Min Qty: 10 | 120 |
|
$0.5080 / $0.5450 | Buy Now |
DISTI #
12L7558
|
Bürklin Elektronik | Dispensing Tip, (L) 38.1 mm, green, Gauge 18, Inside Ø 0.84 mm, 918150-TE Min Qty: 1 |
3 in Stock 4 Available Soon |
|
$24.7964 / $26.3815 | Buy Now |
DISTI #
03L6042
|
Bürklin Elektronik | Dispensing Tip, (L) 38.1 mm, green, Gauge 18, Inside Ø 0.84 mm, 918150-TE Min Qty: 1 | 9 |
|
$22.3863 / $27.0329 | Buy Now |
DISTI #
425-228
|
Techni-Tool, Inc. | Metcal 918150-TE TE Series Stainless Steel Needles, 1-1/2", 18 Gauge, Green, 50/Box | 1 |
|
$34.7000 | Buy Now |
DISTI #
425-228
|
TestEquity LLC | Metcal 918150-TE TE Series Stainless Steel Needles, 1-1/2", 18 Gauge, Green, 50/Box | 1 |
|
$34.7000 | Buy Now |