Part Details for 91999-2753 by Molex
Overview of 91999-2753 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91999-2753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8942
|
Newark | Rast 5 Vertical Hdr 6 Ckt Sn |Molex 91999-2753 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 / $1.1100 | Buy Now |
DISTI #
0919992753
|
Avnet Americas | RAST 5 VERTICAL HDR 6 CKT SN (Alt: 0919992753) Min Qty: 375 Package Multiple: 375 | 0 |
|
RFQ | |
DISTI #
538-91999-2753
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$0.3680 / $0.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4810 / $0.6800 | Buy Now |
DISTI #
0919992753
|
Avnet Americas | RAST 5 VERTICAL HDR 6 CKT SN (Alt: 0919992753) Min Qty: 375 Package Multiple: 375 | 0 |
|
RFQ |
Part Details for 91999-2753
91999-2753 CAD Models
91999-2753 Part Data Attributes:
|
91999-2753
Molex
Buy Now
Datasheet
|
Compare Parts:
91999-2753
Molex
Board Connector, 6 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 16A | |
Body Breadth | 0.587 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.272 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |