-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3323
|
Newark | Conductive Plastic Potentiometer, 5Kohm, 20%, 500Mw, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:91 Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns 91A1A-B28-B13L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$5.1700 / $5.6400 | Buy Now |
DISTI #
91A1A-B28-B13L-ND
|
DigiKey | POT 5K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
306 In Stock |
|
$4.5385 / $8.7600 | Buy Now |
DISTI #
91A1A-B28-B13L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 91A1A-B28-B13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
DISTI #
62K3323
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 62K3323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 184 Partner Stock |
|
$4.8900 / $8.4000 | Buy Now |
DISTI #
652-91A1A-B28-B13L
|
Mouser Electronics | Potentiometers 5K 20% 5/8" SQ ST RoHS: Compliant | 2115 |
|
$3.9900 / $7.2100 | Buy Now |
DISTI #
70153809
|
RS | Potentiometer Cnd Pl 5 kOhms 1 Turn Power 2W Shaft Dia 0.25In 91 Series | Bourns 91A1A-B28-B13L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 467 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 5K Ohm - 1W - 1(Elec)/1(Mech)Turn - 34.93 X 15.88 X 17.46mm - Panel Mount/Through Hole. RoHS: Compliant |
800 In Stock |
|
$3.7200 / $4.0900 | Buy Now |
DISTI #
91A1A-B28-B13L
|
TTI | Potentiometers 5K 20% 5/8" SQ ST pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 2035 In Stock |
|
$3.8700 / $4.1300 | Buy Now |
DISTI #
91A1A-B28-B13L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 91A1A-B28-B13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
DISTI #
62K3323
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 62K3323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 184 Partner Stock |
|
$4.8900 / $8.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91A1A-B28-B13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-B28-B13L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 91A1A-B28-B13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91A1A-B28-B13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
96A1A-B28-B13 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 5000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91A1A-B28-B13L vs 96A1A-B28-B13 |
91C1D-W32-B13 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 5000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91A1A-B28-B13L vs 91C1D-W32-B13 |
91A1A-B24-B13 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 5000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91A1A-B28-B13L vs 91A1A-B24-B13 |