-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3324
|
Newark | Conductive Plastic Potentiometer, 10Kohm 20%, 500Mw, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:91 Series, Potentiometer Mounting:Through Hole Rohs Compliant: Yes |Bourns 91A1A-B28-B15L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 364 |
|
$5.2100 / $9.1100 | Buy Now |
DISTI #
91A1A-B28-B15L-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5100 In Stock |
|
$4.5385 / $8.7600 | Buy Now |
DISTI #
91A1A-B28-B15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 91A1A-B28-B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
DISTI #
62K3324
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 62K3324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 364 Partner Stock |
|
$5.2000 / $8.9800 | Buy Now |
DISTI #
652-91A1A-B28-B15L
|
Mouser Electronics | Potentiometers 5/8" SQUARE ST PANEL CTRL RoHS: Compliant | 248 |
|
$4.5300 / $8.6300 | Buy Now |
DISTI #
70153810
|
RS | Potentiometer Cnd Pl 10 kOhms 1 Turn Power 2W Shaft Dia 0.25In 91 Series | Bourns 91A1A-B28-B15L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 17 |
|
$7.4500 / $8.7600 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 10K Ohm - 1W - 1(Elec)/1(Mech)Turn - 34.93 X 15.88 X 17.46mm - Panel Mount/Through Hole. RoHS: Compliant |
370 In Stock |
|
$4.3200 / $6.2400 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$7.0560 / $10.5840 | Buy Now | |
DISTI #
91A1A-B28-B15L
|
TTI | Potentiometers 5/8" SQUARE ST PANEL CTRL pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 450 In Stock |
|
$4.4800 / $8.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91A1A-B28-B15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-B28-B15L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6350 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 91A1A-B28-B15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91A1A-B28-B15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91C1A-D24-B15 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91A1A-B28-B15L vs 91C1A-D24-B15 |
91A1A-B24-B15 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91A1A-B28-B15L vs 91A1A-B24-B15 |
51AAA-C24-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91A1A-B28-B15L vs 51AAA-C24-B15L |
81C1A-F20-B15/B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s), 5/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91A1A-B28-B15L vs 81C1A-F20-B15/B15L |
91A1A-C24-B15 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91A1A-B28-B15L vs 91A1A-C24-B15 |
91A1A-B20-B15 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 91A1A-B28-B15L vs 91A1A-B20-B15 |
51CAD-E28-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91A1A-B28-B15L vs 51CAD-E28-B15L |
51CAA-E16-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91A1A-B28-B15L vs 51CAA-E16-B15L |
51AAD-B24-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91A1A-B28-B15L vs 51AAD-B24-B15L |
81A1A-B28-B15/B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, 5/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 91A1A-B28-B15L vs 81A1A-B28-B15/B15L |