Part Details for 91A1A-B28-B18L by Bourns Inc
Overview of 91A1A-B28-B18L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A1A-B28-B18L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K3765
|
Newark | Potentiometer, Linear, 50K, 1W, Panel, Track Resistance:50Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:91 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns 91A1A-B28-B18L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 141 |
|
$6.5000 / $9.1100 | Buy Now |
DISTI #
91A1A-B28-B18L-ND
|
DigiKey | POT 50K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5385 / $8.7600 | Buy Now |
DISTI #
91A1A-B28-B18L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 91A1A-B28-B18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
DISTI #
652-91A1A-B28-B18L
|
Mouser Electronics | Potentiometers 50K 20% 5/8" SQ ST RoHS: Compliant | 45 |
|
$4.5300 / $8.7600 | Buy Now |
DISTI #
70408338
|
RS | 5/8" Sq 1Turn Panel Control Linear, 50K | Bourns 91A1A-B28-B18L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5400 / $8.8700 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 50K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.2400 / $6.1500 | Buy Now |
DISTI #
91A1A-B28-B18L
|
TTI | Potentiometers 50K 20% 5/8" SQ ST pbFree: Pb-Free Min Qty: 270 Package Multiple: 45 Container: Kit | Americas - 0 |
|
$4.1400 / $4.4000 | Buy Now |
DISTI #
91A1A-B28-B18L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 91A1A-B28-B18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
|
Ameya Holding Limited | Min Qty: 45 | 4 |
|
$7.6093 / $8.4548 | Buy Now |
DISTI #
91A1A-B28-B18L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 91A1A-B28-B18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
Part Details for 91A1A-B28-B18L
91A1A-B28-B18L CAD Models
91A1A-B28-B18L Part Data Attributes
|
91A1A-B28-B18L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-B28-B18L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6350 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |