-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-150,150PPM TC,6350 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0214
|
Newark | Pot, Linear, 5K, 2W, 10%, Flatted, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:91 Series, Potentiometer Mounting:Bushing Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns 91A1D-C24-A13L Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
91A1D-C24-A13L-ND
|
DigiKey | POT 5K OHM 2W CERMET LINEAR Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
91A1D-C24-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Bulk (Alt: 91A1D-C24-A13L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-91A1D-C24-A13L
|
Mouser Electronics | Potentiometers 5K 10% 5/8" SQ ST RoHS: Compliant | 289 |
|
$3.4000 / $6.8200 | Buy Now |
DISTI #
91A1D-C24-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Bulk (Alt: 91A1D-C24-A13L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
91A1D-C24-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Bulk (Alt: 91A1D-C24-A13L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2814336
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5116 / $7.6036 | Buy Now |
DISTI #
2814336
|
Farnell | RoHS: Compliant Min Qty: 495 Lead time: 6 Weeks, 3 Days Container: Each | 0 |
|
$2.5587 / $3.4241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91A1D-C24-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1D-C24-A13L
Bourns Inc
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-150,150PPM TC,6350 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6350 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |