Part Details for 91A2A-B28-B18/B18L by Bourns Inc
Overview of 91A2A-B28-B18/B18L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A2A-B28-B18/B18L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M5383
|
Newark | Res,non-Specified,50Kohms,20+/-% Tol,-1000,1000Ppm-Tc,4463-Case Rohs Compliant: Yes |Bourns 91A2A-B28-B18/B18L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $8.5500 | Buy Now |
DISTI #
91A2A-B28-B18/B18L-ND
|
DigiKey | POT 50K OHM 1/2W PLASTIC LINEAR Min Qty: 270 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4916 | Buy Now |
DISTI #
91A2A-B28-B18/B18L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 91A2A-B28-B18/B18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$7.5788 / $8.6095 | Buy Now |
DISTI #
652-91A2AB28B18/B18L
|
Mouser Electronics | Potentiometers 50K/50K 5/8" SQ ST 20% RoHS: Compliant | 0 |
|
$9.1200 / $9.2200 | Order Now |
DISTI #
73196059
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 91A2A-B28-B18/B18L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4600 / $11.1300 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 50K/50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (45.09 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$7.5100 / $15.6500 | Buy Now |
DISTI #
91A2A-B28-B18/B18L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 91A2A-B28-B18/B18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$7.5788 / $8.6095 | Buy Now |
DISTI #
91A2A-B28-B18/B18L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 91A2A-B28-B18/B18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$7.5788 / $8.6095 | Buy Now |
DISTI #
91A2A-B28-B18/B18L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 500 mW, � 20% (Alt: 91A2A-B28-B18/B18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 50K/50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (45.09 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$7.5100 / $15.6500 | Buy Now |
Part Details for 91A2A-B28-B18/B18L
91A2A-B28-B18/B18L CAD Models
91A2A-B28-B18/B18L Part Data Attributes
|
91A2A-B28-B18/B18L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A2A-B28-B18/B18L
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6390
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Lead Length | 15.29 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 22.86 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 6390 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% |