Part Details for 91AR500LF by TT electronics / BI Technologies
Overview of 91AR500LF by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91AR500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2625
|
Newark | Trimmer Potentiometer, 500 Ohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 91AR500LF Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
987-1564-ND
|
DigiKey | THUMBWHEEL POT 500 OHM 0.5W TOP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
894 In Stock |
|
$0.9696 / $2.1300 | Buy Now |
|
Future Electronics | 91 Series 3/8 inch Diameter 500 Ohm ±20 % Single-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$0.9750 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Box RoHS: Compliant |
1090 In Stock |
|
$0.7540 / $1.0450 | Buy Now |
DISTI #
69706342
|
Verical | Res Cermet Trimmer 500 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Bulk Min Qty: 100 Package Multiple: 100 Date Code: 1927 | Americas - 1000 |
|
$1.1455 / $1.3907 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 500 ohm | 34 |
|
$1.3576 / $1.6970 | Buy Now |
DISTI #
000000000001500713
|
Sager | Trimmer Resistors - Through Hole 3/8inch 500 LEADFREE Thumbwheel Min Qty: 1200 | 0 |
|
$0.8615 / $0.8842 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Box RoHS: Compliant |
1090 In Stock |
|
$0.7540 / $1.0450 | Buy Now |
Part Details for 91AR500LF
91AR500LF CAD Models
91AR500LF Part Data Attributes:
|
91AR500LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
91AR500LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 5.08 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 174 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |
Alternate Parts for 91AR500LF
This table gives cross-reference parts and alternative options found for 91AR500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91AR500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91AR500KLF | Trimmer, Cermet, 0.5W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 91AR500LF vs 91AR500KLF |
91AR50K | Trimmer, Cermet, 0.5W, 50000ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91AR500LF vs 91AR50K |
91AR500LF | Trimmer, Cermet, 0.5W, 500ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 91AR500LF vs 91AR500LF |
91AR50 | Trimmer, Cermet, 0.5W, 50ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91AR500LF vs 91AR50 |
91AR500K | Trimmer, Cermet, 0.5W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91AR500LF vs 91AR500K |