Part Details for 91C1A-D24-B10L by Bourns Inc
Overview of 91C1A-D24-B10L by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91C1A-D24-B10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9818
|
Newark | Potentiometer, Conductive Plastic, 1W, 1000Ohm, 20% +/-Tol, 1000Ppm/Cel, 1 Turn(S) |Bourns 91C1A-D24-B10L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $6.1600 | Buy Now |
DISTI #
2266-91C1A-D24-B10L-ND
|
DigiKey | POT 1K OHM 1W PLASTIC LINEAR Min Qty: 20 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
244 In Stock |
|
$4.2500 / $4.4200 | Buy Now |
DISTI #
91C1A-D24-B10L-ND
|
DigiKey | POT 1K OHM 1W PLASTIC LINEAR Min Qty: 20 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0080 | Buy Now |
DISTI #
91C1A-D24-B10L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 91C1A-D24-B10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
DISTI #
652-91C1A-D24-B10L
|
Mouser Electronics | Potentiometers 5/8" 1K 20% SQUARE SINGLE TURN RoHS: Compliant | 0 |
|
$4.7900 / $5.0000 | Order Now |
DISTI #
73196068
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 91C1A-D24-B10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3700 / $6.3200 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 1K Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.75 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole |
244 Partner Stock |
|
$4.0400 / $5.0300 | Buy Now |
DISTI #
61723907
|
Verical | Res Conductive Plastic POT 1K Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.75 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole Min Qty: 16 Package Multiple: 1 | Americas - 244 |
|
$3.7600 / $3.9100 | Buy Now |
DISTI #
91C1A-D24-B10L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 91C1A-D24-B10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
DISTI #
Bourns 91C1A-D24-B10L
|
PEI Genesis | Potentiometer Conductive | 244 |
|
Buy Now |
Part Details for 91C1A-D24-B10L
91C1A-D24-B10L CAD Models
91C1A-D24-B10L Part Data Attributes:
|
91C1A-D24-B10L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91C1A-D24-B10L
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |