Part Details for 91C1A-D24-B17L by Bourns Inc
Overview of 91C1A-D24-B17L by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91C1A-D24-B17L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C1A-D24-B17L-ND
|
DigiKey | POT 25K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4996 / $7.0000 | Buy Now |
DISTI #
91C1A-D24-B17L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 25 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 91C1A-D24-B17L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-91C1A-D24-B17L
|
Mouser Electronics | Potentiometers 25K 20% 5/8" SQ ST RoHS: Compliant | 1697 |
|
$3.4900 / $7.0000 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 360 |
|
$4.6068 / $8.3760 | Buy Now | |
DISTI #
91C1A-D24-B17L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 25 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 91C1A-D24-B17L) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ |
Part Details for 91C1A-D24-B17L
91C1A-D24-B17L CAD Models
91C1A-D24-B17L Part Data Attributes:
|
91C1A-D24-B17L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91C1A-D24-B17L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 25000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6350, 5/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6350 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |