Part Details for 91D1-18-10-1-ZB by TE Connectivity
Overview of 91D1-18-10-1-ZB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91D1-18-10-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91D1-18-10-1-ZB
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: 91D1-18-10-1-ZB) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6454 / $56.1326 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$50.6800 | Buy Now |
DISTI #
RYC91D1-18-10-1-ZB
|
Heilind Electronics | 91D1-18-10-1-ZB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$48.4200 / $98.8300 | Buy Now | |
DISTI #
91D1-18-10-1-ZB
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: 91D1-18-10-1-ZB) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6454 / $56.1326 | Buy Now |
DISTI #
RYC91D1-18-10-1-ZB
|
Interstate Connecting Components | 91D1-18-10-1-ZB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$48.4200 / $98.8300 | Buy Now |
Part Details for 91D1-18-10-1-ZB
91D1-18-10-1-ZB CAD Models
91D1-18-10-1-ZB Part Data Attributes:
|
91D1-18-10-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91D1-18-10-1-ZB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: ZINC COBALT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |