Part Details for 91H1-17-10-1-C-HE200 by TE Connectivity
Overview of 91H1-17-10-1-C-HE200 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H1-17-10-1-C-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-91H1-17-10-1-C-HE200-ND
|
DigiKey | CONN BACKSHELL Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$50.1000 / $52.0400 | Buy Now |
DISTI #
EK4837-000
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: EK4837-000) Min Qty: 66 Package Multiple: 33 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$40.2380 / $48.4220 | Buy Now |
DISTI #
RYC91H1-17-10-1-C-HE200
|
Heilind Electronics | 91H1-17-10-1-C-HE200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91H1-17-10-1-C-HE200 |
18 Partner Stock |
|
$31.7000 / $57.4500 | Buy Now |
DISTI #
61739719
|
Verical | Circular Backshell Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$46.9800 / $48.8000 | Buy Now |
DISTI #
EK4837-000
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: EK4837-000) Min Qty: 66 Package Multiple: 33 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$40.2380 / $48.4220 | Buy Now |
DISTI #
RYC91H1-17-10-1-C-HE200
|
Interstate Connecting Components | 91H1-17-10-1-C-HE200 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 91H1-17-10-1-C-HE200
|
PEI Genesis | Circular Conn Accessory | 18 |
|
Buy Now | |
|
Master Electronics | 91H1-17-10-1-C-HE200 |
18 Partner Stock |
|
$31.7000 / $57.4500 | Buy Now |
Part Details for 91H1-17-10-1-C-HE200
91H1-17-10-1-C-HE200 CAD Models
91H1-17-10-1-C-HE200 Part Data Attributes:
|
91H1-17-10-1-C-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H1-17-10-1-C-HE200
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |