Part Details for 91H3-17-10-1-ZN-HE200 by TE Connectivity
Overview of 91H3-17-10-1-ZN-HE200 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H3-17-10-1-ZN-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK4865-000
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: EK4865-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$93.2436 / $112.2084 | Buy Now |
DISTI #
RYC91H3-17-10-1-ZN-HE200
|
Heilind Electronics | 91H3-17-10-1-ZN-HE200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91H3-17-10-1-ZN-HE200 |
37 Partner Stock |
|
$57.4600 / $132.4700 | Buy Now |
DISTI #
EK4865-000
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: EK4865-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$93.2436 / $112.2084 | Buy Now |
DISTI #
EK4865-000
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: EK4865-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$93.2436 / $112.2084 | Buy Now |
DISTI #
RYC91H3-17-10-1-ZN-HE200
|
Interstate Connecting Components | 91H3-17-10-1-ZN-HE200 | 0 |
|
Buy Now | |
|
Master Electronics | 91H3-17-10-1-ZN-HE200 |
37 Partner Stock |
|
$57.4600 / $132.4700 | Buy Now |
Part Details for 91H3-17-10-1-ZN-HE200
91H3-17-10-1-ZN-HE200 CAD Models
91H3-17-10-1-ZN-HE200 Part Data Attributes
|
91H3-17-10-1-ZN-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H3-17-10-1-ZN-HE200
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |