Part Details for 92-22002 by TE Connectivity
Overview of 92-22002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 92-22002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7994
|
Newark | Emi Shielding Gasket, 25.4Mm X 25.4Mm Rohs Compliant: Yes |Kemtron Te Connectivity 92-22002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$5.0000 / $7.0900 | Buy Now |
DISTI #
17-92-22002-ND
|
DigiKey | CONN G SNG 5015 SHELL 10 Min Qty: 1 Lead time: 17 Weeks Container: Bag |
19 In Stock |
|
$5.8815 / $9.0900 | Buy Now |
DISTI #
2423894-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Silicone Nickel Graphite Dark Grey Size 10 - Bulk (Alt: 2423894-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4102 / $4.1038 | Buy Now |
DISTI #
571-92-22002
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G SNG 5015 Shell 10 RoHS: Compliant | 80 |
|
$3.9000 / $6.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8600 / $5.6900 | Buy Now | |
DISTI #
2423894-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Silicone Nickel Graphite Dark Grey Size 10 - Bulk (Alt: 2423894-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4102 / $4.1038 | Buy Now |
DISTI #
2423894-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Silicone Nickel Graphite Dark Grey Size 10 - Bulk (Alt: 2423894-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4102 / $4.1038 | Buy Now |
DISTI #
4131992
|
Farnell | EMI SHIELDING GASKET, 25.4MM X 25.4MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 40 |
|
$4.8398 / $7.4785 | Buy Now |
|
Master Electronics | 0 |
|
$2.8600 / $5.6900 | Buy Now |
Part Details for 92-22002
92-22002 CAD Models
92-22002 Part Data Attributes
|
92-22002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
92-22002
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 10 |