Part Details for 92-22006 by TE Connectivity
Overview of 92-22006 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 92-22006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-92-22006-ND
|
DigiKey | CONN G SNG 5015 SHELL 18 Min Qty: 1 Lead time: 17 Weeks Container: Bag |
20 In Stock |
|
$7.8901 / $11.7800 | Buy Now |
DISTI #
2423898-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Silicone Nickel Graphite Dark Grey Size 18 - Bulk (Alt: 2423898-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$4.6020 / $5.5380 | Buy Now |
DISTI #
571-92-22006
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G SNG 5015 Shell 18 RoHS: Compliant | 30 |
|
$5.2600 / $9.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.8800 / $7.6800 | Buy Now | |
DISTI #
2423898-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Silicone Nickel Graphite Dark Grey Size 18 - Bulk (Alt: 2423898-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$4.6020 / $5.5380 | Buy Now |
DISTI #
2423898-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Silicone Nickel Graphite Dark Grey Size 18 - Bulk (Alt: 2423898-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$4.6020 / $5.5380 | Buy Now |
|
Master Electronics | 0 |
|
$3.8800 / $7.6800 | Buy Now |
Part Details for 92-22006
92-22006 CAD Models
92-22006 Part Data Attributes
|
92-22006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
92-22006
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 18 |