Part Details for 92-22007 by TE Connectivity
Overview of 92-22007 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92-22007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7999
|
Newark | Emi Shielding Gasket, 38.1Mm X 38.1Mm Rohs Compliant: Yes |Kemtron Te Connectivity 92-22007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$7.3800 / $10.4900 | Buy Now |
DISTI #
17-92-22007-ND
|
DigiKey | CONN G SNG 5015 SHELL 20 Min Qty: 1 Lead time: 17 Weeks Container: Bag |
19 In Stock |
|
$8.6254 / $12.8800 | Buy Now |
DISTI #
2423899-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Silicone Nickel Graphite Dark Grey Size 20 - Bulk (Alt: 2423899-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.0268 / $6.0492 | Buy Now |
DISTI #
571-92-22007
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G SNG 5015 Shell 20 RoHS: Compliant | 4 |
|
$5.7500 / $10.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.3300 / $8.3900 | Buy Now | |
DISTI #
2423899-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Silicone Nickel Graphite Dark Grey Size 20 - Bulk (Alt: 2423899-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.0268 / $6.0492 | Buy Now |
DISTI #
2423899-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Silicone Nickel Graphite Dark Grey Size 20 - Bulk (Alt: 2423899-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.0268 / $6.0492 | Buy Now |
DISTI #
4131997
|
Farnell | EMI SHIELDING GASKET, 38.1MM X 38.1MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 40 |
|
$7.1516 / $11.0593 | Buy Now |
|
Master Electronics | 0 |
|
$4.3300 / $8.3900 | Buy Now |
Part Details for 92-22007
92-22007 CAD Models
92-22007 Part Data Attributes
|
92-22007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
92-22007
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 20 |