Part Details for 92-22016 by TE Connectivity
Overview of 92-22016 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92-22016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8012
|
Newark | Emi Shielding Gasket, 22.23Mm X 22.23Mm Rohs Compliant: Yes |Kemtron Te Connectivity 92-22016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$5.7500 / $8.1700 | Buy Now |
DISTI #
4535-92-22016-ND
|
DigiKey | CONN G FNG 5015 SHELL 8 Min Qty: 1 Lead time: 17 Weeks Container: Bag |
80 In Stock |
|
$4.5405 / $8.0000 | Buy Now |
DISTI #
2423934-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 8 - Bulk (Alt: 2423934-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.9294 / $4.7286 | Buy Now |
DISTI #
571-92-22016
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNG 5015 Shell 8 RoHS: Compliant | 65 |
|
$4.4900 / $7.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3100 / $6.5600 | Buy Now | |
DISTI #
2423934-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 8 - Bulk (Alt: 2423934-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.9294 / $4.7286 | Buy Now |
DISTI #
2423934-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 8 - Bulk (Alt: 2423934-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.9294 / $4.7286 | Buy Now |
DISTI #
4132000
|
Farnell | EMI SHIELDING GASKET, 22.23MM X 22.23MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 40 |
|
$5.5724 / $8.6153 | Buy Now |
|
Master Electronics | 0 |
|
$3.3100 / $6.5600 | Buy Now |
Part Details for 92-22016
92-22016 CAD Models
92-22016 Part Data Attributes
|
92-22016
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
92-22016
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 8 |