Part Details for 92-22018 by TE Connectivity
Overview of 92-22018 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for 92-22018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8014
|
Newark | Emi Shielding Gasket, 27.79Mm X 27.79Mm Rohs Compliant: Yes |Kemtron Te Connectivity 92-22018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$6.9300 / $9.8200 | Buy Now |
DISTI #
4535-92-22018-ND
|
DigiKey | CONN G FNG 5015 SHELL 12 Min Qty: 1 Lead time: 17 Weeks Container: Bag |
75 In Stock |
|
$5.4540 / $9.6200 | Buy Now |
DISTI #
2423936-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 12 - Bulk (Alt: 2423936-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$4.7200 / $5.6800 | Buy Now |
DISTI #
571-92-22018
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNG 5015 Shell 12 RoHS: Compliant | 80 |
|
$5.3900 / $9.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0700 / $7.8800 | Buy Now | |
DISTI #
2423936-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 12 - Bulk (Alt: 2423936-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$4.7200 / $5.6800 | Buy Now |
DISTI #
2423936-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 12 - Bulk (Alt: 2423936-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$4.7200 / $5.6800 | Buy Now |
DISTI #
4132003
|
Farnell | EMI SHIELDING GASKET, 27.79MM X 27.79MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 40 |
|
$6.7132 / $10.3704 | Buy Now |
|
Master Electronics | 0 |
|
$4.0700 / $7.8800 | Buy Now |
Part Details for 92-22018
92-22018 CAD Models
92-22018 Part Data Attributes
|
92-22018
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
92-22018
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 12 |