Part Details for 92-22019 by TE Connectivity
Overview of 92-22019 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 92-22019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8015
|
Newark | Emi Shielding Gasket, 30.18Mm X 30.18Mm Rohs Compliant: Yes |Kemtron Te Connectivity 92-22019 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$7.3800 / $10.4900 | Buy Now |
DISTI #
4535-92-22019-ND
|
DigiKey | CONN G FNG 5015 SHELL 14 Min Qty: 1 Lead time: 17 Weeks Container: Bag |
80 In Stock |
|
$5.8085 / $10.2400 | Buy Now |
DISTI #
2423937-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 14 - Bulk (Alt: 2423937-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.0268 / $6.0492 | Buy Now |
DISTI #
571-92-22019
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNG 5015 Shell 14 RoHS: Compliant | 80 |
|
$5.7500 / $10.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.3300 / $8.3900 | Buy Now | |
DISTI #
2423937-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 14 - Bulk (Alt: 2423937-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.0268 / $6.0492 | Buy Now |
DISTI #
2423937-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 14 - Bulk (Alt: 2423937-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.0268 / $6.0492 | Buy Now |
DISTI #
4132004
|
Farnell | EMI SHIELDING GASKET, 30.18MM X 30.18MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 40 |
|
$7.1613 / $11.0743 | Buy Now |
|
Master Electronics | 0 |
|
$4.3300 / $8.3900 | Buy Now |
Part Details for 92-22019
92-22019 CAD Models
92-22019 Part Data Attributes
|
92-22019
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
92-22019
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 14 |