Part Details for 92-22054 by TE Connectivity
Overview of 92-22054 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92-22054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-92-22054-ND
|
DigiKey | CONN G FSA 5015 SHELL 24 Min Qty: 1 Lead time: 17 Weeks Container: Bag |
80 In Stock |
|
$19.0114 / $26.5900 | Buy Now |
DISTI #
2424025-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Silver Aluminum Light Green Size 24 - Bulk (Alt: 2424025-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$16.0952 / $19.3688 | Buy Now |
DISTI #
571-92-22054
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FSA 5015 Shell 24 RoHS: Compliant | 80 |
|
$19.7700 / $26.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.8800 / $24.0100 | Buy Now | |
DISTI #
2424025-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Silver Aluminum Light Green Size 24 - Bulk (Alt: 2424025-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$16.0952 / $19.3688 | Buy Now |
DISTI #
2424025-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Silver Aluminum Light Green Size 24 - Bulk (Alt: 2424025-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$16.0952 / $19.3688 | Buy Now |
|
Master Electronics | 0 |
|
$13.8800 / $24.0100 | Buy Now |
Part Details for 92-22054
92-22054 CAD Models
92-22054 Part Data Attributes
|
92-22054
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
92-22054
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 24 |