Part Details for 92.13SMA by FINDER SpA
Overview of 92.13SMA by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92.13SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92.13
|
TME | Socket, 10A, 250VAC, PCB, for PCB, Series: 62.32,62.33, -40÷70°C Min Qty: 1 | 365 |
|
$1.8300 / $3.0700 | Buy Now |
Part Details for 92.13SMA
92.13SMA CAD Models
92.13SMA Part Data Attributes
|
92.13SMA
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
92.13SMA
FINDER SpA
Relay Socket, RELAY, 11 Contact(s), 11.1mm Term Pitch, 5.5/7.6mm Row Spacing, Solder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | unknown | |
Body Breadth | 1.417 inch | |
Body Depth | 0.583 inch | |
Body Length | 1.496 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2500VAC V | |
Mounting Style | STRAIGHT | |
Number of Contacts | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.21653543307086615/0.2992125984251969 mm | |
Terminal Pitch | 11.1 mm | |
Termination Type | SOLDER |