Part Details for 920-122J-71S by Amphenol Corporation
Overview of 920-122J-71S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 920-122J-71S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-920-122J-71S
|
Mouser Electronics | RF Connectors / Coaxial Connectors AFI R/A PCB Connector | 0 |
|
$21.9700 | Order Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 680 |
|
$26.3640 / $35.1520 | Buy Now |
Part Details for 920-122J-71S
920-122J-71S CAD Models
920-122J-71S Part Data Attributes
|
920-122J-71S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
920-122J-71S
Amphenol Corporation
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |