Part Details for 920-123P-71P by Amphenol Corporation
Overview of 920-123P-71P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 920-123P-71P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-920-123P-71P
|
Mouser Electronics | RF Connectors / Coaxial Connectors AFI Edge Mount PCB Plug, 75 Ohm | 0 |
|
$11.0400 / $11.0500 | Order Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 680 |
|
$13.2600 / $19.8900 | Buy Now | |
|
Quest Components | 36 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for 920-123P-71P
920-123P-71P CAD Models
920-123P-71P Part Data Attributes
|
920-123P-71P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
920-123P-71P
Amphenol Corporation
RF Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | VSWR MAX AT 1GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.12 |