Part Details for 920-127A-71S by Amphenol RF
Overview of 920-127A-71S by Amphenol RF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 920-127A-71S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17645110
|
Arrow Electronics | Conn AFI Adapter 0Hz to 1GHz 75Ohm ST Gold Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1638 | Americas - 100 |
|
$2.9190 | Buy Now |