-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2151-ND
|
DigiKey | CONN AFI PLUG STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
977 In Stock |
|
$8.2473 / $13.6400 | Buy Now |
DISTI #
70329452
|
RS | Connector, Coaxial/RF, AFI Male, Straight, PCB Mount, 13.29mm Ref Plane, 50 Ohm | Amphenol RF 920-248P-51P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9900 / $13.7400 | RFQ |
DISTI #
AMR920-248P-51P
|
Heilind Electronics | AFI STRAIGHT PCB FULL DETENT P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector AFI Straight PCB Plug 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$11.1000 / $17.8000 | Buy Now |
DISTI #
920-248P-51P
|
TME | Socket, coaxial, male, straight, 50Ω, THT, on PCBs, -65÷165°C, 6GHz Min Qty: 1 | 0 |
|
$11.5500 / $16.5000 | RFQ |
|
Master Electronics | RF Connector AFI Straight PCB Plug 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$11.1000 / $17.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy