Part Details for 920-625-001 by TE Connectivity
Overview of 920-625-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 920-625-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Cellular (2G/3G/4G) and GNSS Adhesive Mount Antenna with FAKRA connectors (Code D female for Cellular and Code C female for GNSS) Min Qty: 1 | 0 |
|
$75.9800 | Buy Now |
Part Details for 920-625-001
920-625-001 CAD Models
920-625-001 Part Data Attributes
|
920-625-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
920-625-001
TE Connectivity
RF/Microwave Antenna, 1dB Gain
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 1 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR OR CIRCULAR | |
Surface Mount | NO | |
VSWR-Max | 2 |