-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-920-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
162 In Stock |
|
$0.7105 / $1.3700 | Buy Now |
DISTI #
534-920
|
Mouser Electronics | USB Connectors SM A-type sckt Horz .571x.551x.275 RoHS: Compliant | 80 |
|
$0.7100 / $1.3700 | Buy Now |
DISTI #
70833963
|
RS | USB, Socket, 2.0 Type A, SMT, Horizontal | Keystone Electronics 920 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.3600 | RFQ |
|
Future Electronics | USB SMT A-type Horizontal Connector Socket (.571 x .551 x .275) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.3800 / $1.4700 | Buy Now |
DISTI #
KEYS920
|
TME | Socket, USB A, on PCBs, SMT, PIN: 4, horizontal, USB 2.0, 1A, 30V Min Qty: 1 | 100 |
|
$1.1000 / $1.5900 | Buy Now |
DISTI #
000000000002285235
|
Sager | USB Connectors SM A-type sckt Horz .571x.551x.275 Min Qty: 500 | 0 |
|
$0.6947 / $1.2500 | Buy Now |
|
Velocity Electronics | Our Stock | 1116 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
920
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
920
Keystone Electronics Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Keystone Electronics | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.28 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | SOCKET | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |