Part Details for 9201-9553-019 by Radiall
Overview of 9201-9553-019 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9201-9553-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9201-9553-019-ND
|
DigiKey | SMA / STRAIGHT PLUG MALE CLAMP T Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7372 | Buy Now |
DISTI #
9201-9553-019
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CLAMP TYPE FOR 2.6/50 D CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9201-9553-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3476 / $20.3868 | Buy Now |
DISTI #
501-9201-9553-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA/STRAIGHT PLUG MALE CLAMP TYPE FOR 2.6/50 D CABLE PASSIVATED CAPTIVE CONTACT RoHS: Compliant | 0 |
|
$15.9100 / $21.1600 | Order Now |
DISTI #
9201-9553-019
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CLAMP TYPE FOR 2.6/50 D CABLE PASSIVATED CAPTIVE CONTACT - Bulk (Alt: 9201-9553-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3476 / $20.3868 | Buy Now |
DISTI #
9201-9553-019
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$14.1000 / $14.7800 | Buy Now |
Part Details for 9201-9553-019
9201-9553-019 CAD Models
9201-9553-019 Part Data Attributes:
|
9201-9553-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
9201-9553-019
Radiall
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG174DS; RG316DS | |
Body Depth | 0.77 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulation Resistance | 5000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |