Part Details for 920100-TE by Metcal
Overview of 920100-TE by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 920100-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7748
|
Newark | Needle, 20 Gauge X 1", Pink, Syringe, Dispenser Type:Needle, Product Range:Te Tips Series, Applicator Type:Needle Rohs Compliant: Yes |Metcal 920100-TE Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 87 |
|
$27.8900 | Buy Now |
DISTI #
745-920100-TE
|
Mouser Electronics | Liquid Dispensers & Bottles TE Needle 20 Ga X 1in Pink RoHS: Compliant | 231 |
|
$0.5940 / $0.6000 | Buy Now |
DISTI #
920100-TE
|
TME | Needle: steel, 1", Size: 20, straight, Mounting: Luer Lock Min Qty: 10 | 90 |
|
$0.5300 / $0.5680 | Buy Now |
DISTI #
756SO9210
|
TestEquity LLC | Metcal 920100-TE TE Series Stainless Steel Needles, 1", 20 Gauge, Pink, 50/Box | 24 |
|
$29.7000 | Buy Now |