Part Details for 9201J3ZQE2 by C&K
Overview of 9201J3ZQE2 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9201J3ZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8509
|
Newark | Rocker |C&k Components 9201J3ZQE2 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4900 / $33.4200 | Buy Now |
DISTI #
9201J3ZQE2-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 72 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.3637 | Buy Now |
DISTI #
611-9201J3ZQE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$22.3600 | Order Now |
|
Quest Components | 320 |
|
$21.3590 / $27.5600 | Buy Now | |
DISTI #
000000000000592349
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
Part Details for 9201J3ZQE2
9201J3ZQE2 CAD Models
9201J3ZQE2 Part Data Attributes:
|
9201J3ZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
9201J3ZQE2
C&K
ROCKER SWITCH, DPDT, LATCHED, 6A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.351 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 19.05 mm | |
Body Height | 16.38 mm | |
Body Length or Diameter | 19.05 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |