Part Details for 9201KZQE by C&K
Overview of 9201KZQE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9201KZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8516
|
Newark | 9201Kzqe |C&k Components 9201KZQE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5400 / $42.3100 | Buy Now |
DISTI #
CKN11070-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
8 In Stock |
|
$31.9898 / $44.1300 | Buy Now |
DISTI #
611-9201KZQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 28 |
|
$31.9800 / $41.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$46.0200 | Buy Now |
DISTI #
52377891
|
Verical | Switch Toggle ON ON DPDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2046 | Americas - 2 |
|
$51.5182 | Buy Now |
DISTI #
000000000000019997
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$30.8300 | Buy Now |
Part Details for 9201KZQE
9201KZQE CAD Models
9201KZQE Part Data Attributes:
|
9201KZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
9201KZQE
C&K
Toggle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 30 deg | |
Actuator Length | 0.65 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.296 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |